Parametric Equivalent

CD15FA911FO3F | |
|---|---|
DigiKey Part Number | CD15FA911FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA911FO3F |
Description | CAP MICA 910PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 910 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FA911FO3 | Cornell Dubilier Knowles | 0 | CD15FA911FO3-ND | 7,13180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,40120 € | 740,12 € |
| Unit Price without VAT: | 7,40120 € |
|---|---|
| Unit Price with VAT: | 8,80743 € |


