Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FA152JO3F | |
|---|---|
DigiKey Part Number | CD15FA152JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA152JO3F |
Description | CAP MICA 1500PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FA152JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.500" L x 0.252" W (12.70mm x 6.40mm) | |
Height - Seated (Max) | 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,30960 € | 830,96 € |
| Unit Price without VAT: | 8,30960 € |
|---|---|
| Unit Price with VAT: | 9,88842 € |




