1500 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FA152FO3F

DigiKey Part Number
CD15FA152FO3F-ND
Manufacturer
Manufacturer Product Number
CD15FA152FO3F
Description
CAP MICA 1500PF 1% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1500 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.500" L x 0.252" W (12.70mm x 6.40mm)
Height - Seated (Max)
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,07000 €14,07 €
1011,01300 €110,13 €
509,79280 €489,64 €
1009,41470 €941,47 €
5008,77452 €4.387,26 €
1.0008,57611 €8.576,11 €
Manufacturers Standard Package
Unit Price without VAT:14,07000 €
Unit Price with VAT:16,74330 €