
CD15FA102FO3 | |
|---|---|
DigiKey Part Number | 338-1092-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA102FO3 |
Description | CAP MICA 1000PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.480" L x 0.228" W (12.20mm x 5.80mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 9,74800 € | 97,48 € |
| 50 | 8,63080 € | 431,54 € |
| 100 | 8,28490 € | 828,49 € |
| 500 | 7,69902 € | 3.849,51 € |
| 1.000 | 7,51741 € | 7.517,41 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

