Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15ED750GO3 | |
|---|---|
DigiKey Part Number | CD15ED750GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED750GO3 |
Description | CAP MICA 75PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 75 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED750FO3 | Cornell Dubilier Knowles | 0 | CD15ED750FO3-ND | 2,64640 € | Parametric Equivalent |
| CD15ED750FO3F | Cornell Dubilier Knowles | 0 | CD15ED750FO3F-ND | 2,67250 € | Parametric Equivalent |
| CD15ED750GO3F | Cornell Dubilier Knowles | 0 | CD15ED750GO3F-ND | 2,22550 € | Parametric Equivalent |
| CM05ED750FO3 | Cornell Dubilier Knowles | 0 | CM05ED750FO3-ND | 5,36590 € | Parametric Equivalent |
| CM05ED750GO3 | Cornell Dubilier Knowles | 0 | CM05ED750GO3-ND | 4,42640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06210 € | 412,42 € |
| Unit Price without VAT: | 2,06210 € |
|---|---|
| Unit Price with VAT: | 2,45390 € |




