
CD15ED680GO3F | |
|---|---|
DigiKey Part Number | 338-2962-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED680GO3F |
Description | CAP MICA 68PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED680FO3F | Cornell Dubilier Knowles | 405 | 338-2961-ND | 4,59000 € | Parametric Equivalent |
| CD15ED680GO3 | Cornell Dubilier Knowles | 27 | 338-2834-ND | 3,83000 € | Parametric Equivalent |
| CM05ED680GO3 | Cornell Dubilier Knowles | 198 | CM05ED680GO3-ND | 7,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,80400 € | 28,04 € |
| 50 | 2,36200 € | 118,10 € |
| 100 | 2,22550 € | 222,55 € |
| 500 | 1,99452 € | 997,26 € |
| 1.000 | 1,92297 € | 1.922,97 € |
| 2.500 | 1,84737 € | 4.618,43 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

