CD15ED430GO3F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,04920 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,31600 €
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 200
Unit Price: 3,43400 €
Datasheet
43 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED430GO3F

DigiKey Part Number
338-2955-ND
Manufacturer
Manufacturer Product Number
CD15ED430GO3F
Description
CAP MICA 43PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
43 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,82300 €28,23 €
502,37780 €118,89 €
1002,24010 €224,01 €
5002,00722 €1.003,61 €
1.0001,93508 €1.935,08 €
2.5001,85884 €4.647,10 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €