
CD15ED270GO3F | |
|---|---|
DigiKey Part Number | 338-2952-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED270GO3F |
Description | CAP MICA 27PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,82300 € | 28,23 € |
| 50 | 2,37780 € | 118,89 € |
| 100 | 2,24010 € | 224,01 € |
| 500 | 2,00722 € | 1.003,61 € |
| 1.000 | 1,93508 € | 1.935,08 € |
| 2.500 | 1,85884 € | 4.647,10 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

