
CD15ED240JO3 | |
|---|---|
DigiKey Part Number | 338-2823-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED240JO3 |
Description | CAP MICA 24PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 24 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,91870 € | 91,87 € |
| 500 | 0,79738 € | 398,69 € |
| 1.000 | 0,75984 € | 759,84 € |
| 2.500 | 0,72019 € | 1.800,47 € |
| 5.000 | 0,69628 € | 3.481,40 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


