
CD15ED200DO3F | |
|---|---|
DigiKey Part Number | 338-2949-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED200DO3F |
Description | CAP MICA 20PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,26800 € | 22,68 € |
| 50 | 1,89100 € | 94,55 € |
| 100 | 1,77460 € | 177,46 € |
| 500 | 1,57768 € | 788,84 € |
| 1.000 | 1,51670 € | 1.516,70 € |
| 2.500 | 1,45226 € | 3.630,65 € |
| 5.000 | 1,41340 € | 7.067,00 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |


