
CD15CD180DO3 | |
|---|---|
DigiKey Part Number | CD15CD180DO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD180DO3 |
Description | CAP MICA 18PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,58200 € | 25,82 € |
| 50 | 2,16780 € | 108,39 € |
| 100 | 2,03950 € | 203,95 € |
| 500 | 1,82250 € | 911,25 € |
| 1.000 | 1,75532 € | 1.755,32 € |
| 2.500 | 1,68431 € | 4.210,77 € |
| 5.000 | 1,64148 € | 8.207,40 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

