
CD15CD150DO3F | |
|---|---|
DigiKey Part Number | 338-2947-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD150DO3F |
Description | CAP MICA 15PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,64600 € | 26,46 € |
| 50 | 2,22340 € | 111,17 € |
| 100 | 2,09280 € | 209,28 € |
| 500 | 1,87176 € | 935,88 € |
| 1.000 | 1,80328 € | 1.803,28 € |
| 2.500 | 1,73095 € | 4.327,38 € |
| 5.000 | 1,68731 € | 8.436,55 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


