Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FD251GO3 | |
|---|---|
DigiKey Part Number | CD10FD251GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD251GO3 |
Description | CAP MICA 250PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 250 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FD251FO3 | Cornell Dubilier Knowles | 0 | CD10FD251FO3-ND | 7,19300 € | Parametric Equivalent |
| CD10FD251FO3F | Cornell Dubilier Knowles | 0 | CD10FD251FO3F-ND | 7,43790 € | Parametric Equivalent |
| CD10FD251GO3F | Cornell Dubilier Knowles | 0 | CD10FD251GO3F-ND | 6,28330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,03620 € | 603,62 € |
| Unit Price without VAT: | 6,03620 € |
|---|---|
| Unit Price with VAT: | 7,18308 € |



