
CD10FD201JO3F | |
|---|---|
DigiKey Part Number | 338-2665-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD201JO3F |
Description | CAP MICA 200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.209" W (9.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,78400 € | 47,84 € |
| 50 | 4,12460 € | 206,23 € |
| 100 | 3,92020 € | 392,02 € |
| 500 | 3,57454 € | 1.787,27 € |
| 1.000 | 3,46741 € | 3.467,41 € |
| 2.500 | 3,35423 € | 8.385,57 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

