Parametric Equivalent
Parametric Equivalent

CD10FD181FO3F | |
|---|---|
DigiKey Part Number | CD10FD181FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD181FO3F |
Description | CAP MICA 180PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.390" L x 0.209" W (9.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FD181FO3 | Cornell Dubilier Knowles | 0 | CD10FD181FO3-ND | 5,91240 € | Parametric Equivalent |
| CM04FD181FO3 | Cornell Dubilier Knowles | 0 | CM04FD181FO3-ND | 10,08190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09790 € | 609,79 € |
| Unit Price without VAT: | 6,09790 € |
|---|---|
| Unit Price with VAT: | 7,25650 € |



