Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FD131GO3F | |
|---|---|
DigiKey Part Number | CD10FD131GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD131GO3F |
Description | CAP MICA 130PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 130 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FD131FO3 | Cornell Dubilier Knowles | 0 | CD10FD131FO3-ND | 5,10390 € | Parametric Equivalent |
| CD10FD131FO3F | Cornell Dubilier Knowles | 0 | CD10FD131FO3F-ND | 5,25370 € | Parametric Equivalent |
| CD10FD131GO3 | Cornell Dubilier Knowles | 0 | CD10FD131GO3-ND | 4,11050 € | Parametric Equivalent |
| CM04FD131FO3 | Cornell Dubilier Knowles | 0 | CM04FD131FO3-ND | 8,68000 € | Parametric Equivalent |
| CM04FD131GO3 | Cornell Dubilier Knowles | 0 | CM04FD131GO3-ND | 6,98460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,22440 € | 422,44 € |
| Unit Price without VAT: | 4,22440 € |
|---|---|
| Unit Price with VAT: | 5,02704 € |




