Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FD121JO3F | |
|---|---|
DigiKey Part Number | 338-2937-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD121JO3F |
Description | CAP MICA 120PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FD121GO3 | Cornell Dubilier Knowles | 0 | CD10FD121GO3-ND | 4,02180 € | Parametric Equivalent |
| CD10FD121GO3F | Cornell Dubilier Knowles | 0 | CD10FD121GO3F-ND | 4,11050 € | Parametric Equivalent |
| CD10FD121JO3 | Cornell Dubilier Knowles | 0 | CD10FD121JO3-ND | 2,85480 € | Parametric Equivalent |
| CM04FD121GO3 | Cornell Dubilier Knowles | 0 | CM04FD121GO3-ND | 6,81270 € | Parametric Equivalent |
| CM04FD121JO3 | Cornell Dubilier Knowles | 0 | CM04FD121JO3-ND | 4,87880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,69700 € | 36,97 € |
| 50 | 3,15300 € | 157,65 € |
| 100 | 2,98450 € | 298,45 € |
| 500 | 2,69958 € | 1.349,79 € |
| 1.000 | 2,61131 € | 2.611,31 € |
| 2.500 | 2,51804 € | 6.295,10 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |




