Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FC271GO3F | |
|---|---|
DigiKey Part Number | CD10FC271GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10FC271GO3F |
Description | CAP MICA 270PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FC271FO3 | Cornell Dubilier Knowles | 0 | CD10FC271FO3-ND | 7,21760 € | Parametric Equivalent |
| CD10FC271FO3F | Cornell Dubilier Knowles | 0 | CD10FC271FO3F-ND | 7,51120 € | Parametric Equivalent |
| CD10FC271GO3 | Cornell Dubilier Knowles | 0 | CD10FC271GO3-ND | 5,91240 € | Parametric Equivalent |
| CM04FC271FO3 | Cornell Dubilier Knowles | 0 | CM04FC271FO3-ND | 12,46610 € | Parametric Equivalent |
| CM04FC271GO3 | Cornell Dubilier Knowles | 37 | CM04FC271GO3-ND | 14,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09790 € | 609,79 € |
| Unit Price without VAT: | 6,09790 € |
|---|---|
| Unit Price with VAT: | 7,25650 € |




