Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FA361JO3 | |
|---|---|
DigiKey Part Number | CD10FA361JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD10FA361JO3 |
Description | CAP MICA 360PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FA361GO3 | Cornell Dubilier Knowles | 0 | CD10FA361GO3-ND | 6,96010 € | Parametric Equivalent |
| CD10FA361GO3F | Cornell Dubilier Knowles | 0 | CD10FA361GO3F-ND | 7,19300 € | Parametric Equivalent |
| CD10FA361JO3F | Cornell Dubilier Knowles | 0 | CD10FA361JO3F-ND | 4,41380 € | Parametric Equivalent |
| CM04FA361GO3 | Cornell Dubilier Knowles | 0 | CM04FA361GO3-ND | 11,88120 € | Parametric Equivalent |
| CM04FA361JO3 | Cornell Dubilier Knowles | 0 | CM04FA361JO3-ND | 7,22980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,23710 € | 423,71 € |
| Unit Price without VAT: | 4,23710 € |
|---|---|
| Unit Price with VAT: | 5,04215 € |




