Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10FA331JO3F | |
|---|---|
DigiKey Part Number | 338-2932-ND |
Manufacturer | |
Manufacturer Product Number | CD10FA331JO3F |
Description | CAP MICA 330PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD10FA331JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.390" L x 0.220" W (9.90mm x 5.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,39100 € | 53,91 € |
| 50 | 4,66780 € | 233,39 € |
| 100 | 4,44390 € | 444,39 € |
| 500 | 4,06474 € | 2.032,37 € |
| 1.000 | 3,94727 € | 3.947,27 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |




