Parametric Equivalent
Parametric Equivalent

CD10ED680FO3 | |
|---|---|
DigiKey Part Number | CD10ED680FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED680FO3 |
Description | CAP MICA 68PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10ED680FO3F | Cornell Dubilier Knowles | 0 | CD10ED680FO3F-ND | 4,97890 € | Parametric Equivalent |
| CM04ED680FO3 | Cornell Dubilier Knowles | 0 | CM04ED680FO3-ND | 8,18190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,82860 € | 482,86 € |
| Unit Price without VAT: | 4,82860 € |
|---|---|
| Unit Price with VAT: | 5,74603 € |



