Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10ED390JO3 | |
|---|---|
DigiKey Part Number | 338-2804-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED390JO3 |
Description | CAP MICA 39PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10ED390GO3 | Cornell Dubilier Knowles | 0 | CD10ED390GO3-ND | 3,88220 € | Parametric Equivalent |
| CD10ED390GO3F | Cornell Dubilier Knowles | 0 | CD10ED390GO3F-ND | 4,04720 € | Parametric Equivalent |
| CD10ED390JO3F | Cornell Dubilier Knowles | 0 | 338-2924-ND | 2,78980 € | Parametric Equivalent |
| CM04ED390GO3 | Cornell Dubilier Knowles | 0 | CM04ED390GO3-ND | 6,59140 € | Parametric Equivalent |
| CM04ED390JO3 | Cornell Dubilier Knowles | 0 | CM04ED390JO3-ND | 4,64040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67250 € | 267,25 € |
| Unit Price without VAT: | 2,67250 € |
|---|---|
| Unit Price with VAT: | 3,18028 € |




