Parametric Equivalent

CD10ED200DO3F | |
|---|---|
DigiKey Part Number | CD10ED200DO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED200DO3F |
Description | CAP MICA 20PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10ED200DO3 | Cornell Dubilier Knowles | 0 | CD10ED200DO3-ND | 3,49950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,61450 € | 361,45 € |
| Unit Price without VAT: | 3,61450 € |
|---|---|
| Unit Price with VAT: | 4,30126 € |


