
BLS906K451N414 | |
|---|---|
DigiKey Part Number | 338-BLS906K451N414-ND |
Manufacturer | |
Manufacturer Product Number | BLS906K451N414 |
Description | 90UF 450VDC 42X50X35MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 90 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.1 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 7,84551 € | 2.636,09 € |
| Unit Price without VAT: | 7,84551 € |
|---|---|
| Unit Price with VAT: | 9,33616 € |

