
BLS856K701R504 | |
|---|---|
DigiKey Part Number | 338-BLS856K701R504-ND |
Manufacturer | |
Manufacturer Product Number | BLS856K701R504 |
Description | 85UF 700VDC 57.5X55X45MM LS=52.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 85 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.4 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 9,20633 € | 2.485,71 € |
| Unit Price without VAT: | 9,20633 € |
|---|---|
| Unit Price with VAT: | 10,95553 € |

