
BLS856K601N514 | |
|---|---|
DigiKey Part Number | 338-BLS856K601N514-ND |
Manufacturer | |
Manufacturer Product Number | BLS856K601N514 |
Description | 85UF 600VDC 42X60X45MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 85 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.772" W (42.00mm x 45.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 8,26798 € | 2.083,53 € |
| Unit Price without VAT: | 8,26798 € |
|---|---|
| Unit Price with VAT: | 9,83890 € |

