
BLS605K451H202 | |
|---|---|
DigiKey Part Number | 338-BLS605K451H202-ND |
Manufacturer | |
Manufacturer Product Number | BLS605K451H202 |
Description | 4UF 450VDC 32X20X11MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.1 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,75263 € | 2.709,47 € |
| Unit Price without VAT: | 0,75263 € |
|---|---|
| Unit Price with VAT: | 0,89563 € |

