
BLS556K701N504 | |
|---|---|
DigiKey Part Number | 338-BLS556K701N504-ND |
Manufacturer | |
Manufacturer Product Number | BLS556K701N504 |
Description | 55UF 700VDC 42X55X40MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.8 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 6,41699 € | 2.156,11 € |
| Unit Price without VAT: | 6,41699 € |
|---|---|
| Unit Price with VAT: | 7,63622 € |

