
BLS526K701N434 | |
|---|---|
DigiKey Part Number | 338-BLS526K701N434-ND |
Manufacturer | |
Manufacturer Product Number | BLS526K701N434 |
Description | 52UF 700VDC 42X57X38MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 52 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Part Status Active | Height - Seated (Max) 2.283" (58.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 6,88277 € | 2.312,61 € |
| Unit Price without VAT: | 6,88277 € |
|---|---|
| Unit Price with VAT: | 8,19050 € |

