
BLS506K701N504 | |
|---|---|
DigiKey Part Number | 338-BLS506K701N504-ND |
Manufacturer | |
Manufacturer Product Number | BLS506K701N504 |
Description | 50UF 700VDC 42X55X40MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.1 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 6,84789 € | 2.300,89 € |
| Unit Price without VAT: | 6,84789 € |
|---|---|
| Unit Price with VAT: | 8,14899 € |

