
BLS506K601R304 | |
|---|---|
DigiKey Part Number | 338-BLS506K601R304-ND |
Manufacturer | |
Manufacturer Product Number | BLS506K601R304 |
Description | 50UF 600VDC 57.5X45X25MM LS=52.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.402" (10.20mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,56910 € | 2.193,17 € |
| Unit Price without VAT: | 4,56910 € |
|---|---|
| Unit Price with VAT: | 5,43723 € |

