
BLS505K701H252 | |
|---|---|
DigiKey Part Number | 338-BLS505K701H252-ND |
Manufacturer | |
Manufacturer Product Number | BLS505K701H252 |
Description | 5UF 700VDC 32X24.5X15MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.8 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.640 | 0,84739 € | 2.237,11 € |
| Unit Price without VAT: | 0,84739 € |
|---|---|
| Unit Price with VAT: | 1,00839 € |

