Parametric Equivalent

BLS505K701H242 | |
|---|---|
DigiKey Part Number | 338-BLS505K701H242-ND |
Manufacturer | |
Manufacturer Product Number | BLS505K701H242 |
Description | 5UF 700VDC 32X28X14MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.8 mOhms | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLS505K701H232 | Cornell Dubilier Knowles | 0 | 338-BLS505K701H232-ND | 0,82366 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.640 | 0,94204 € | 2.486,99 € |
| Unit Price without VAT: | 0,94204 € |
|---|---|
| Unit Price with VAT: | 1,12103 € |


