
BLS406K701R404 | |
|---|---|
DigiKey Part Number | 338-BLS406K701R404-ND |
Manufacturer | |
Manufacturer Product Number | BLS406K701R404 |
Description | 40UF 700VDC 57.5X45X30MM LS=52.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.6 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,29048 € | 2.116,19 € |
| Unit Price without VAT: | 5,29048 € |
|---|---|
| Unit Price with VAT: | 6,29567 € |

