
BLS405K601H202 | |
|---|---|
DigiKey Part Number | 338-BLS405K601H202-ND |
Manufacturer | |
Manufacturer Product Number | BLS405K601H202 |
Description | 4UF 600VDC 32X20X11MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95720 € | 47,86 € |
| 150 | 0,85253 € | 127,88 € |
| 600 | 0,75925 € | 455,55 € |
| 1.050 | 0,73074 € | 767,28 € |
| 2.550 | 0,69379 € | 1.769,16 € |
| 5.100 | 0,67067 € | 3.420,42 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

