
BLS405K112H282 | |
|---|---|
DigiKey Part Number | 338-BLS405K112H282-ND |
Manufacturer | |
Manufacturer Product Number | BLS405K112H282 |
Description | 4UF 1100VDC 32X33X18MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.2 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 1,34238 € | 1.933,03 € |
| Unit Price without VAT: | 1,34238 € |
|---|---|
| Unit Price with VAT: | 1,59743 € |

