
BLS306K701N404 | |
|---|---|
DigiKey Part Number | 338-BLS306K701N404-ND |
Manufacturer | |
Manufacturer Product Number | BLS306K701N404 |
Description | 30UF 700VDC 42X45X30MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.803" (45.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 3.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 35 | 5,58686 € | 195,54 € |
| 70 | 5,31243 € | 371,87 € |
| 105 | 5,17514 € | 543,39 € |
| 525 | 4,76080 € | 2.499,42 € |
| 1.015 | 4,63811 € | 4.707,68 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

