
BLS305K901H232 | |
|---|---|
DigiKey Part Number | 338-BLS305K901H232-ND |
Manufacturer | |
Manufacturer Product Number | BLS305K901H232 |
Description | 3UF 900VDC 32X24X14MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 13.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,25440 € | 62,72 € |
| 110 | 1,15855 € | 127,44 € |
| 550 | 1,01796 € | 559,88 € |
| 1.100 | 0,97442 € | 1.071,86 € |
| 2.530 | 0,93214 € | 2.358,31 € |
| 5.060 | 0,90374 € | 4.572,92 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

