
BLS226K451H302 | |
|---|---|
DigiKey Part Number | 338-BLS226K451H302-ND |
Manufacturer | |
Manufacturer Product Number | BLS226K451H302 |
Description | 22UF 450VDC 32X37X22MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 4.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,76600 € | 37,66 € |
| 70 | 3,12900 € | 219,03 € |
| 140 | 2,97407 € | 416,37 € |
| 560 | 2,74143 € | 1.535,20 € |
| 1.050 | 2,66228 € | 2.795,39 € |
| 2.520 | 2,57285 € | 6.483,58 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

