
BLS206K701N334 | |
|---|---|
DigiKey Part Number | 338-BLS206K701N334-ND |
Manufacturer | |
Manufacturer Product Number | BLS206K701N334 |
Description | 20UF 700VDC 42X37X28MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 5.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 42 | 4,31333 € | 181,16 € |
| 84 | 4,09464 € | 343,95 € |
| 126 | 3,98500 € | 502,11 € |
| 504 | 3,69204 € | 1.860,79 € |
| 1.008 | 3,58305 € | 3.611,71 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

