
BLS186K901N404 | |
|---|---|
DigiKey Part Number | 338-BLS186K901N404-ND |
Manufacturer | |
Manufacturer Product Number | BLS186K901N404 |
Description | 18UF 900VDC 42X45X30MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.803" (45.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 5.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 35 | 5,40429 € | 189,15 € |
| 70 | 5,13657 € | 359,56 € |
| 105 | 5,00248 € | 525,26 € |
| 525 | 4,59777 € | 2.413,83 € |
| 1.015 | 4,47796 € | 4.545,13 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

