
BLS166K901N344 | |
|---|---|
DigiKey Part Number | 338-BLS166K901N344-ND |
Manufacturer | |
Manufacturer Product Number | BLS166K901N344 |
Description | 16UF 900VDC 42X43X28MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.402" (10.20mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.7 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 3,58586 € | 2.409,70 € |
| Unit Price without VAT: | 3,58586 € |
|---|---|
| Unit Price with VAT: | 4,26717 € |

