Parametric Equivalent




BLH157K451C154 | |
|---|---|
DigiKey Part Number | 338-BLH157K451C154-ND |
Manufacturer | |
Manufacturer Product Number | BLH157K451C154 |
Description | DC LINK, THB, 85/85 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.756" (70.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
ESR (Equivalent Series Resistance) 3.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLH157K551C154 | Cornell Dubilier Knowles | 0 | 338-BLH157K551C154-ND | 19,15350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,94350 € | 378,87 € |
| Unit Price without VAT: | 18,94350 € |
|---|---|
| Unit Price with VAT: | 22,54277 € |


