Parametric Equivalent




BLH106K701A082 | |
|---|---|
DigiKey Part Number | 338-BLH106K701A082-ND |
Manufacturer | |
Manufacturer Product Number | BLH106K701A082 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.5 mOhms | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLH106K901A082 | Cornell Dubilier Knowles | 0 | 338-BLH106K901A082-ND | 3,31114 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,20714 € | 224,50 € |
| Unit Price without VAT: | 3,20714 € |
|---|---|
| Unit Price with VAT: | 3,81650 € |


