BLC220J701B4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC160J901B4C

DigiKey Part Number
338-3386-ND
Manufacturer
Manufacturer Product Number
BLC160J901B4C
Description
CAP FILM 16UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 µF Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
BLC160J901B4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
230V
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max)
1.732" (44.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,30200 €415,10 €
Manufacturers Standard Package
Unit Price without VAT:8,30200 €
Unit Price with VAT:9,87938 €