
BLC150J701B4A | |
|---|---|
DigiKey Part Number | 338-3393-ND |
Manufacturer | |
Manufacturer Product Number | BLC150J701B4A |
Description | CAP FILM 15UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC150J701B4A Models |
Category | ESR (Equivalent Series Resistance) 5.2 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,16380 € | 1.016,38 € |
| Unit Price without VAT: | 10,16380 € |
|---|---|
| Unit Price with VAT: | 12,09492 € |

