10 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC100J112B4B

DigiKey Part Number
338-3388-ND
Manufacturer
Manufacturer Product Number
BLC100J112B4B
Description
CAP FILM 10UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
BLC100J112B4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.2 mOhms
Mfr
Operating Temperature
-45°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 1.102" W (41.50mm x 28.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
230V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,69850 €969,85 €
Unit Price without VAT:9,69850 €
Unit Price with VAT:11,54122 €

Other Suppliers on DigiKey

125In Stock
Ships from WEC