
AXLH901P063EL | |
|---|---|
DigiKey Part Number | 338-4288-ND |
Manufacturer | |
Manufacturer Product Number | AXLH901P063EL |
Description | CAP ALUM 900UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 900 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 67mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | AXLH901P063EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 67mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.835 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.1 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.693" L (20.00mm x 43.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

