470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 125mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXLH471P063ED

DigiKey Part Number
AXLH471P063ED-ND
Manufacturer
Manufacturer Product Number
AXLH471P063ED
Description
CAP ALUM 470UF 63V AXIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 125mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 150°C
Mfr
Operating Temperature
-40°C ~ 150°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
1.925 A @ 100 Hz
Capacitance
Ripple Current @ High Frequency
5.5 A @ 5 kHz
Tolerance
-10%, +30%
Size / Dimension
0.787" Dia x 1.063" L (20.00mm x 27.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
125mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.