
AXLH222P025ED | |
|---|---|
DigiKey Part Number | 338-4284-ND |
Manufacturer | |
Manufacturer Product Number | AXLH222P025ED |
Description | CAP ALUM 2200UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 50mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Operating Temperature -40°C ~ 150°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 2.485 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 7.1 A @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.787" Dia x 1.063" L (20.00mm x 27.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,49400 € | 44,94 € |
| 50 | 3,70800 € | 185,40 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

